- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IMLK1-1-63-20.0-61
IMLK1-1-63-20.0-61
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 20A
Search Keywords: IMLK116320061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IMLK1-1-63-20.0-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$84.65
6
$62.30
12
$59.43
21
$56.89
51
$34.40
102 +
$30.84
Click for Quote
Log in
to unlock special pricing