- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IMLK1-1-53-60.0-61
IMLK1-1-53-60.0-61
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 60A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 60A
Search Keywords: IMLK115360061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IMLK1-1-53-60.0-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:60 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$114.86
6
$84.48
12
$78.28
21
$73.99
51
$46.59
102 +
$40.68
Click for Quote
Log in
to unlock special pricing