- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IMLK11-1-52-16.0-01-V
IMLK11-1-52-16.0-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 16A
Search Keywords: IMLK1115216001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IMLK11-1-52-16.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:16 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$142.34
3
$129.40
6
$122.72
12
$116.31
27
$112.46
51
$108.61
75
$108.07
102 +
$101.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments