- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELZX11-3-62-20.0-AGU-L3-V
IELZX11-3-62-20.0-AGU-L3-V
Sensata / AIRPAX
Cir Brkr HydMag 1 pl 80VDC/250VAC 25A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 1 pl 80VDC/250VAC 25A
Search Keywords: IELZX11362200AGUL3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELZX11-3-62-20.0-AGU-L3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$224.14
6
$165.18
12
$155.40
21
$155.01
51
$95.19
102 +
$84.28
Click for Quote
Log in
to unlock special pricing