- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELX11-1-79-4.50-92-V
IELX11-1-79-4.50-92-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 4.5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 4.5A
Search Keywords: IELX1117945092V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELX11-1-79-4.50-92-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:4.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$132.39
5
$72.03
10
$47.65
25
$46.42
50
$42.98
100
$40.68
250
$33.72
500 +
$32.56
Click for Quote
Log in
to unlock special pricing