Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IELR1-1-63-10.0-A-91-V

Circuit Breaker Magnetic 1Pole 10A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 1Pole 10A 250VAC
Search Keywords: IELR1163100A91V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IELR1-1-63-10.0-A-91-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Voltage Rating: 250 VAC
Number of Poles: 1
Current Rating: 10 A
Terminal Design: Screw
Operating Temperature: -40 to 85 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IELR1-1-63-10.0-A-91-V RoHS compliant?
Yes, IELR1-1-63-10.0-A-91-V is RoHS compliant.
What is the lead time for IELR1-1-63-10.0-A-91-V?
The standard lead time for IELR1-1-63-10.0-A-91-V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$85.56
6
$62.98
12
$60.03
21
$57.46
51
$34.64
102 +
$31.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!