- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELR1-1-62F-12.0-91-V
IELR1-1-62F-12.0-91-V
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 12A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 12A 250VAC
Search Keywords: IELR1162F12091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELR1-1-62F-12.0-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:12 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$146.05
5
$36.45
10
$28.79
25
$23.03
50
$21.12
250 +
$17.68
Click for Quote
Log in
to unlock special pricing