- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELR1-1-62-20.0-91-V
IELR1-1-62-20.0-91-V
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 20A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 1Pole 20A 250VAC
Search Keywords: IELR116220091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELR1-1-62-20.0-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
2
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$87.27
6
$64.24
12
$61.23
21
$58.61
51
$35.33
102 +
$31.74
Click for Quote
Log in
to unlock special pricing