- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELR1-1-61-2.00-01-V
IELR1-1-61-2.00-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 2A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2A 250VAC
Search Keywords: IELR116120001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELR1-1-61-2.00-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$141.39
5
$28.53
10
$18.88
25
$18.28
50
$16.92
100
$15.94
250
$13.26
500 +
$12.79
Click for Quote
Log in
to unlock special pricing