- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELR11-1-62-40.0-91-V
IELR11-1-62-40.0-91-V
Sensata / AIRPAX
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 40A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 40A.
Search Keywords: IELR1116240091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELR11-1-62-40.0-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$203.69
6
$150.04
12
$141.22
21
$140.87
51
$86.47
102 +
$76.55
Click for Quote
Log in
to unlock special pricing