- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK1-1REC4R-52-70.0-01-V
IELK1-1REC4R-52-70.0-01-V
Sensata / AIRPAX
Circuit Breaker HydMag 1 pl 250VAC 70A aux sw | Sensata - Airpax IELK1-1REC4R-52-70.0-01-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker HydMag 1 pl 250VAC 70A aux sw | Sensata - Airpax IELK1-1REC4R-52-70.0-01-V
Search Keywords: IELK11REC4R5270001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK1-1REC4R-52-70.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$125.65
6
$92.45
12
$85.65
21
$80.96
51
$50.92
102 +
$44.55
Click for Quote
Log in
to unlock special pricing