- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK1-1-72-70.0-01-V
IELK1-1-72-70.0-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 70A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 70A
Search Keywords: IELK117270001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK1-1-72-70.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:70 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$84.42
6
$62.60
12
$58.90
21
$57.32
51
$36.00
102 +
$31.96
Click for Quote
Log in
to unlock special pricing