Image is representational - see mfr. specs

IELK1-1-62F-30.0-01-V

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 30A

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Circuit Breaker Magnetic 1Pole 30A
Search Keywords: IELK1162F30001V
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Sensata / AIRPAX
  • Parça Numarası:
    IELK1-1-62F-30.0-01-V
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536200020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    30 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
3
çoklu:
3
15 Weeks Gemi olabilir 9.3.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
3
$82.53
6
$61.74
12
$57.95
21
$55.47
51
$33.48
102 +
$30.03
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!