- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK1-1-62-20.0-01-V
IELK1-1-62-20.0-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 20A
Search Keywords: IELK116220001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK1-1-62-20.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$71.36
6
$65.18
12
$63.77
21
$54.16
51
$43.06
102 +
$28.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT