- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK1-1-61-30.0-01-V
IELK1-1-61-30.0-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 1Pole 30A
Search Keywords: IELK116130001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK1-1-61-30.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$77.46
6
$57.86
12
$54.38
21
$52.05
51
$31.39
102 +
$28.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments