- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK1-1-53-50.0-01-V
IELK1-1-53-50.0-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 50A
Search Keywords: IELK115350001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK1-1-53-50.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$73.36
6
$54.80
12
$51.55
21
$49.50
51
$29.94
102 +
$26.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT