- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK1-1-52-60.0-21-V
IELK1-1-52-60.0-21-V
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 80VDC/250VAC 60A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 80VDC/250VAC 60A
Search Keywords: IELK115260021V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK1-1-52-60.0-21-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$106.06
6
$78.06
12
$72.36
21
$68.40
51
$42.96
102 +
$37.60
Click for Quote
Log in
to unlock special pricing