- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK1-1-52-40.0-01-V
Sensata / AIRPAX
IELK1-1-52-40.0-01-V
Circuit Breaker Magnetic 1Pole 40A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 40A
Search Keywords: IELK115240001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK1-1-52-40.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:40 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IELK1-1-52-40.0-01-V RoHS compliant?
Yes, IELK1-1-52-40.0-01-V is RoHS compliant.
What is the lead time for IELK1-1-52-40.0-01-V?
The standard lead time for IELK1-1-52-40.0-01-V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$66.495
3
$60.450
6
$45.150
12
$42.760
21
$41.840
51
$25.780
102 +
$23.120
Click for Quote
Log in
to unlock special pricing