- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK11-1REC4-62F-100.-01-V
IELK11-1REC4-62F-100.-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 100A 240VAC/415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 100A 240VAC/415VAC
Search Keywords: IELK111REC462F10001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK11-1REC4-62F-100.-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240,415 VAC
-
Number of Poles:2
-
Current Rating:100 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$222.16
3
$219.15
6
$163.74
12
$155.16
21 +
$153.18
Click for Quote
Log in
to unlock special pricing