- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK11-1-62-40.0-A-01-V
IELK11-1-62-40.0-A-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 40A 240VAC/415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 40A 240VAC/415VAC
Search Keywords: IELK11162400A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK11-1-62-40.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$180.44
6
$132.90
12
$125.01
21
$124.70
51
$76.60
102 +
$67.85
Click for Quote
Log in
to unlock special pricing