Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IELK11-1-61-70.0-K-01-V

Circuit Breaker Magnetic 2Pole 70A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 2Pole 70A
Search Keywords: IELK11161700K01V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IELK11-1-61-70.0-K-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Number of Poles: 2
Current Rating: 70 A
Terminal Design: Stud
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IELK11-1-61-70.0-K-01-V RoHS compliant?
Yes, IELK11-1-61-70.0-K-01-V is RoHS compliant.
What is the lead time for IELK11-1-61-70.0-K-01-V?
The standard lead time for IELK11-1-61-70.0-K-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$193.96
6
$144.99
12
$137.35
21
$135.60
51
$85.33
102 +
$76.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!