- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK11-1-61-35.0-01-V
IELK11-1-61-35.0-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 35A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 35A
Search Keywords: IELK1116135001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK11-1-61-35.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:35 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$123.16
5
$67.00
10
$44.34
25
$43.23
50
$40.01
100
$37.83
250
$31.33
500 +
$30.25
Click for Quote
Log in
to unlock special pricing