- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK111-1REC4-62-30.0-01
IELK111-1REC4-62-30.0-01
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 3Pole 30A
Search Keywords: IELK1111REC46230001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK111-1REC4-62-30.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:3
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$156.71
5
$117.05
10
$77.39
25
$75.52
50
$69.89
100
$66.10
250
$54.73
500 +
$52.88
Click for Quote
Log in
to unlock special pricing