- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK111-1-61-60.0-01-V
IELK111-1-61-60.0-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole 60A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 3Pole 60A 250VAC
Search Keywords: IELK11116160001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK111-1-61-60.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:60 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$500.88
3
$434.03
6 +
$219.19
Click for Quote
Log in
to unlock special pricing