- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK1111-1-62-75.0-01-V
IELK1111-1-62-75.0-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 4Pole 75A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 4Pole 75A 250VAC
Search Keywords: IELK111116275001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK1111-1-62-75.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$248.05
5
$183.43
10
$121.33
25
$118.39
50
$109.52
100
$103.57
250
$85.81
500 +
$82.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments