- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELHK11-1-62-3.00-EK-01
IELHK11-1-62-3.00-EK-01
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 3A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 3A
Search Keywords: IELHK11162300EK01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELHK11-1-62-3.00-EK-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:3 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3
$175.20
6
$129.18
12
$121.64
21
$121.33
51
$74.68
102 +
$66.23
Click for Quote
Log in
to unlock special pricing