Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IELHK11-1-62-30.0-01-V

Circuit Breaker Magnetic 2Pole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 2Pole 30A
Search Keywords: IELHK1116230001V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IELHK11-1-62-30.0-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Number of Poles: 2
Current Rating: 30 A
Terminal Design: Stud
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IELHK11-1-62-30.0-01-V RoHS compliant?
Yes, IELHK11-1-62-30.0-01-V is RoHS compliant.
What is the lead time for IELHK11-1-62-30.0-01-V?
The standard lead time for IELHK11-1-62-30.0-01-V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
3
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$221.71
6
$208.92
12
$160.56
21
$129.76
51
$93.06
102 +
$78.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!