- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELHK11-1-62-1.00-B-01-V
IELHK11-1-62-1.00-B-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 1A 240VAC/415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 1A 240VAC/415VAC
Search Keywords: IELHK11162100B01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELHK11-1-62-1.00-B-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$184.05
6
$135.56
12
$127.51
21
$127.19
51
$78.13
102 +
$69.21
Click for Quote
Log in
to unlock special pricing