- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELHK11-1-61-10.0-01-V
IELHK11-1-61-10.0-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/415VAC
Search Keywords: IELHK1116110001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELHK11-1-61-10.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$149.04
6
$110.57
12
$104.76
21
$104.50
51
$65.11
102 +
$58.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments