- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELHK11-1-52-10.0-A-01-V
IELHK11-1-52-10.0-A-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 10A
Search Keywords: IELHK11152100A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELHK11-1-52-10.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$180.44
6
$132.90
12
$125.01
21
$124.70
51
$76.60
102 +
$67.85
Click for Quote
Log in
to unlock special pricing