- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELHK11-1-51-40.0-01-V
Sensata / AIRPAX
IELHK11-1-51-40.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 40A 80VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELHK11-1-51-40.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:2
-
Current Rating:40 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount