- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELHK111-1-62-7.50-01-V
IELHK111-1-62-7.50-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 240VAC/415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 240VAC/415VAC
Search Keywords: IELHK11116275001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELHK111-1-62-7.50-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240,415 VAC
-
Number of Poles:3
-
Current Rating:7.5 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$306.97
3
$298.44
6
$222.96
12
$209.77
21 +
$204.17
Click for Quote
Log in
to unlock special pricing