- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELHK111-1-62-25.0-B-91-V
IELHK111-1-62-25.0-B-91-V
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 3Pole
Search Keywords: IELHK111162250B91V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELHK111-1-62-25.0-B-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:3
-
Current Rating:N/A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$294.91
3
$286.72
6
$214.23
12
$201.51
21 +
$196.14
Click for Quote
Log in
to unlock special pricing