Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IELHK111-1-62-25.0-B-01-V

Circuit Breaker Magnetic 3Pole 25A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 3Pole 25A
Search Keywords: IELHK111162250B01V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IELHK111-1-62-25.0-B-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Magnetic
Number of Poles: 3
Current Rating: 25 A
Terminal Design: Stud
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IELHK111-1-62-25.0-B-01-V RoHS compliant?
Yes, IELHK111-1-62-25.0-B-01-V is RoHS compliant.
What is the lead time for IELHK111-1-62-25.0-B-01-V?
The standard lead time for IELHK111-1-62-25.0-B-01-V is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$148.60
5
$109.87
10
$72.67
25
$70.89
50
$65.61
100
$62.06
250
$51.45
500 +
$49.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!