- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELHK1111-1-62-60.0-B-01-V
IELHK1111-1-62-60.0-B-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 4Pole 60A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 4Pole 60A
Search Keywords: IELHK1111162600B01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELHK1111-1-62-60.0-B-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$509.60
3
$495.64
6 +
$370.36
Click for Quote
Log in
to unlock special pricing