- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELHK1111-1-62-30.0-D-01-V
IELHK1111-1-62-30.0-D-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 4Pole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 4Pole 30A
Search Keywords: IELHK1111162300D01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELHK1111-1-62-30.0-D-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:4
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$385.90
3
$373.78
6 +
$294.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT