- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELH11-1-63-50.0-01-V
IELH11-1-63-50.0-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 50A
Search Keywords: IELH1116350001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELH11-1-63-50.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$198.20
5
$68.13
10
$45.03
25
$43.93
50
$40.69
100
$38.49
250
$31.89
500 +
$30.79
Click for Quote
Log in
to unlock special pricing