- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELH11-1-62F-7.50-01-V
IELH11-1-62F-7.50-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 7.5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 7.5A
Search Keywords: IELH11162F75001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELH11-1-62F-7.50-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:7.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$199.79
6
$147.15
12
$138.50
21
$138.15
51
$84.78
102 +
$75.06
Click for Quote
Log in
to unlock special pricing