Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IELH11-1-62F-30.0-01-V

Circuit Breaker Magnetic 2Pole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 2Pole 30A
Search Keywords: IELH11162F30001V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IELH11-1-62F-30.0-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Number of Poles: 2
Current Rating: 30 A
Terminal Design: Screw
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IELH11-1-62F-30.0-01-V RoHS compliant?
Yes, IELH11-1-62F-30.0-01-V is RoHS compliant.
What is the lead time for IELH11-1-62F-30.0-01-V?
The standard lead time for IELH11-1-62F-30.0-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$167.321
3
$152.110
6
$112.860
12
$106.970
21
$106.700
51
$66.460
102 +
$59.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!