- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELH11-1-62-15.0-01-V
IELH11-1-62-15.0-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 15A
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Circuit Breaker Magnetic 2Pole 15A
Search Keywords: IELH1116215001V
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Sensata / AIRPAX
-
부품 번호:IELH11-1-62-15.0-01-V
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
공급자 표준 포장:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
10
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
배송 가능
7. 23. 26
PRICE (USD)
수량
Unit Price
3
$141.82
6
$105.32
12
$99.76
21
$99.51
51
$61.97
102 +
$55.27
Click for Quote
Log in
특별 가격 잠금 해제