- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELH111-1-63-2.50-01-V
IELH111-1-63-2.50-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 3Pole 2.5A
Search Keywords: IELH11116325001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELH111-1-63-2.50-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:3
-
Current Rating:2.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$148.98
5
$137.42
10
$108.48
25
$86.81
50
$79.53
250 +
$66.53
Click for Quote
Log in
to unlock special pricing