- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELBXK1-1-72-100.-G-N6-V
IELBXK1-1-72-100.-G-N6-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 100A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 100A 250VAC/65VDC
Search Keywords: IELBXK1172100GN6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELBXK1-1-72-100.-G-N6-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:100 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$116.37
6
$85.79
12
$79.57
21
$75.52
51
$47.54
102 +
$41.64
Click for Quote
Log in
to unlock special pricing