- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELBXK111-36432-4-V
IELBXK111-36432-4-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 4A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 4A 250VAC
Search Keywords: IELBXK111364324V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELBXK111-36432-4-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$242.20
3
$238.92
6
$178.56
12
$169.20
21 +
$167.04
Click for Quote
Log in
to unlock special pricing