- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELBX1-1-72-5.00-M3-V
IELBX1-1-72-5.00-M3-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/80VDC
Search Keywords: IELBX1172500M3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELBX1-1-72-5.00-M3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$82.35
6
$61.55
12
$57.76
21
$55.29
51
$33.38
102 +
$29.96
Click for Quote
Log in
to unlock special pricing