- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEL1-1REC4-69-1.00-01-V
IEL1-1REC4-69-1.00-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC
Search Keywords: IEL11REC46910001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEL1-1REC4-69-1.00-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:1 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$79.563
3
$72.330
6
$53.590
12
$50.400
21
$50.040
51
$30.850
102 +
$27.760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT