- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEL11-1-59-50.0-A-01-V
IEL11-1-59-50.0-A-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 50A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 50A
Search Keywords: IEL11159500A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEL11-1-59-50.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$176.29
5
$50.74
10
$33.58
25
$32.72
50
$30.29
100
$28.59
250
$23.73
500 +
$22.93
Click for Quote
Log in
to unlock special pricing