- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEL1111-1-63F-30.0-01-V
IEL1111-1-63F-30.0-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 4Pole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 4Pole 30A
Search Keywords: IEL1111163F30001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEL1111-1-63F-30.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$168.92
5
$166.63
10
$157.90
20
$155.89
50
$98.09
100 +
$87.46
Click for Quote
Log in
to unlock special pricing