- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGZX66-1-72-30.0-G-C3-V
Sensata / AIRPAX
IEGZX66-1-72-30.0-G-C3-V
Circuit Breakers Cir Brkr, HydMag, 3 pl, 250VAC, 25A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breakers Cir Brkr, HydMag, 3 pl, 250VAC, 25A
Search Keywords: IEGZX66172300GC3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGZX66-1-72-30.0-G-C3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IEGZX66-1-72-30.0-G-C3-V RoHS compliant?
Yes, IEGZX66-1-72-30.0-G-C3-V is RoHS compliant.
What is the lead time for IEGZX66-1-72-30.0-G-C3-V?
The standard lead time for IEGZX66-1-72-30.0-G-C3-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
3
$145.27
6
$108.52
12
$99.06
21
$94.99
51
$59.79
102 +
$52.23
Click for Quote
Log in
to unlock special pricing