- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGZX66-1-63-13.0-02-V
IEGZX66-1-63-13.0-02-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 13A 250VAC Medical
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 13A 250VAC Medical
Search Keywords: IEGZX6616313002V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGZX66-1-63-13.0-02-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$146.29
6
$109.27
12
$99.79
21
$95.69
51
$60.15
102 +
$52.63
Click for Quote
Log in
to unlock special pricing