- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGZX6-1-52-35.0-AG-01-V
IEGZX6-1-52-35.0-AG-01-V
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 80VDC/250VAC 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 80VDC/250VAC 30A
Search Keywords: IEGZX6152350AG01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGZX6-1-52-35.0-AG-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$63.55
6
$47.46
12
$43.89
27
$28.90
51
$26.38
102
$22.69
252 +
$18.32
Click for Quote
Log in
to unlock special pricing